Common Mode Chokes Dual 5uH 1MHz 0.1A 0.25Ohm DCR SMD T/R
Coilcraft TTDLF2000LD technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5u(Min)H |
| Test Frequency | 1MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.25Ohm |
| Withstand Voltage | 300Vrms |
| Mounting | Surface Mount |
| Product Length | 8.13mm |
| Product Depth | 5.03mm |
| Height | 3.94mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.