Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft TTWB1010-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 6.35 |
| Manufacturer Series | TTWB |
| Height | 4.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft TTWB1010-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.