Coilcraft TV1363-L technical specifications.
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 2 |
| Package Type | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft TV1363-L to view detailed technical specifications.
No datasheet is available for this part.