Inductor Power Shielded Wirewound 7uH 10% 100KHz Ferrite 9A 0.0066Ohm DCR Automotive T/R
Coilcraft UA8013-ALD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15.5 |
| Tolerance | 10 |
| Package Width | 14 |
| Package Height | 16 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0066 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft UA8013-ALD to view detailed technical specifications.
No datasheet is available for this part.