Coilcraft WBC1-1TLC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.19 |
| Length | 4.45 |
| Height | 3.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft WBC1-1TLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.