Coilcraft WBC4-6TLB technical specifications.
| Core Material | Ferrite |
| Height | 3.05mm |
| Inductance | 36uH |
| Isolation Voltage | 300V |
| Lead Free | Contains Lead |
| Length | 4.45mm |
| Max DC Current | 7.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft WBC4-6TLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.