The XAL1010-102MED is a general purpose inductor from Coilcraft with a nominal inductance of 1uH and a maximum rated current of 43.5mA. It operates within a temperature range of -40 to 125C and is shielded for reduced electromagnetic interference. The inductor is a surface mount device with a package height of 10 and a width of 10, suitable for use in power applications.
Coilcraft XAL1010-102MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0011 |
| Rated Current-Max | 43.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.