The XAL1010-102MSB is a shielded/molded wirewound inductor from Coilcraft. It features a composite core material and a minimum self-resonant frequency of 42 MHz. The inductor has a maximum DC current rating of 43.5 A and a maximum saturation current of 55 A (typical). It also has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Coilcraft XAL1010-102MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 43.5A |
| Maximum Saturation Current | 55(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0011Ohm |
| Minimum Self Resonant Frequency | 42M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.