The XAL1010-103MSD is a shielded, molded power inductor from Coilcraft with a composite core material. It features a wirewound construction and a tolerance of 20%. The inductor has a maximum DC current of 15.5A and a maximum saturation current of 17.5A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 11M typ and a maximum DC resistance of 0.01475. It measures 11.8mm in length, 10mm in height, and 10.5mm in depth. The operating temperature range is from -40C to 125C.
Coilcraft XAL1010-103MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 15.5A |
| Maximum Saturation Current | 17.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01475Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.