The XAL1010-103MTB inductor from Coilcraft is a shielded/molded wirewound power inductor with a composite core material. It has a nominal inductance of 10uH and a tolerance of 20%. The inductor's maximum DC current rating is 15.5A, and its maximum saturation current is 17.5A typ. The inductor's inductance decreases by 30% at its maximum saturation current. The XAL1010-103MTB has a maximum DC resistance of 0.01475 ohms and a minimum self-resonant frequency of 11MHz typ. The inductor measures 11.8mm in length, 10mm in height, and 10.5mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XAL1010-103MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 15.5A |
| Maximum Saturation Current | 17.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01475Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.