The XAL1010-152MTD is a shielded wirewound inductor from Coilcraft, a manufacturer of passive components. It has a type of power inductor with a composite core material and a molded shielded protection style. The inductor has a nominal inductance of 1.5uH with a tolerance of 20% and a maximum DC current rating of 40.5A. The inductor's inductance decreases by 30% at its maximum saturation current of 36.6A. The device has a maximum DC resistance of 0.00176 and a minimum self-resonant frequency of 33Mhz. The inductor measures 11.8mm in length, 10mm in height, and 10.5mm in depth. It operates over a temperature range of -40 to 125C.
Coilcraft XAL1010-152MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 40.5A |
| Maximum Saturation Current | 36.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00176Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.