The XAL1010-153MTD is a shielded/molded wirewound inductor from Coilcraft with a 15uH inductance and 20% tolerance. It has a maximum DC current rating of 13.8A and a maximum saturation current of 15.5A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 9MHz typ and a maximum DC resistance of 0.0186 ohms. It measures 11.8mm in length, 10mm in height, and 10.5mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft XAL1010-153MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 13.8A |
| Maximum Saturation Current | 15.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0186Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.