The XAL1010-221MEB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.22uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and a shielded design. The inductor is rated for a maximum current of 55.5mA and has a self resonance frequency of 115MHz. It is suitable for power inductor applications and is available in a 4439 package type.
Coilcraft XAL1010-221MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0005 |
| Rated Current-Max | 55.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.