The XAL1010-221MED is a surface-mount, shielded inductor designed for power applications. It features a nominal inductance of 0.22 microhenries and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 55.5 milliamperes and has a self-resonance frequency of 115 megahertz. Manufactured by Coilcraft, this inductor has a compact package with dimensions of 10 millimeters in height and width, and 11.3 millimeters in length. Its shielded design provides protection against electromagnetic interference.
Coilcraft XAL1010-221MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0005 |
| Rated Current-Max | 55.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.