The XAL1010-221MSB is a shielded, wirewound inductor with a composite core material and a tolerance of 20%. It has a maximum DC current rating of 55.5mA and a maximum saturation current of 98.8mA typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 115MHz typ and a maximum DC resistance of 0.0005 ohms. It measures 11.8mm in length, 10.5mm in depth, and 10mm in height, and operates between -40°C and 125°C.
Coilcraft XAL1010-221MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 55.5A |
| Maximum Saturation Current | 98.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0005Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.