The XAL1010-222MEB is a 2.2uH general purpose inductor from Coilcraft, featuring a maximum operating temperature of 125C and a rated current of 32A. It has a shielded design and is suitable for power inductor applications. The inductor is a surface mount type with a package length of 11.3mm and a width of 10mm. It has a dual-ended terminal placement and a tolerance of 20%. The inductor has a self-resonance frequency of 22MHz and a DC resistance of 0.0028 ohms.
Coilcraft XAL1010-222MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0028 |
| Rated Current-Max | 32 |
| Test Frequency | 1 |
| Self Resonance Frequency | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.