The XAL1010-332MEB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3.3uH. It has a maximum operating temperature of 125C and a maximum rated current of 25A. The inductor is shielded and has a DC resistance of 0.0041 ohms. It is suitable for use as a power inductor and has a self resonance frequency of 21 MHz. The inductor is available in a chip package with a length of 11.3mm, width of 10mm, and height of 10mm.
Coilcraft XAL1010-332MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0041 |
| Rated Current-Max | 25 |
| Test Frequency | 1 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.