The XAL1010-332MSD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 3.3uH and a tolerance of 20%. The inductor is rated for a maximum current of 25A and has a DC resistance of 0.0041 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is shielded for electromagnetic interference reduction.
Coilcraft XAL1010-332MSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0041 |
| Rated Current-Max | 25 |
| Test Frequency | 1 |
| Self Resonance Frequency | 21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.