The XAL1010-451MTD is a shielded, wirewound inductor from Coilcraft with a composite core material and a tolerance of 20%. It has an inductance of 0.45uH and a maximum DC current rating of 53mA. The inductor measures 11.8mm in length, 10mm in height, and 10.5mm in depth. It operates over a temperature range of -40C to 125C.
Coilcraft XAL1010-451MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.45uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 53A |
| Maximum Saturation Current | 70.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00072Ohm |
| Minimum Self Resonant Frequency | 66M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.