The XAL1010-472MSB is a shielded/molded wirewound inductor from Coilcraft with a composite core material. It has a nominal inductance of 4.7uH and a tolerance of 20%. The inductor can handle a maximum DC current of 24mA and has a maximum saturation current of 25.4A typ. The inductor's inductance decreases by 30% at its maximum saturation current. The device measures 11.8mm in length, 10.5mm in depth, and 10mm in height. It operates over a temperature range of -40°C to 125°C.
Coilcraft XAL1010-472MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 24A |
| Maximum Saturation Current | 25.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0057Ohm |
| Minimum Self Resonant Frequency | 19M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.