The XAL1010-562MSB is a shielded molded wirewound inductor from Coilcraft. It has a composite core material and a minimum self resonant frequency of 16 MHz. The inductor has a maximum DC current rating of 21.2 A and a maximum saturation current of 23.6 A. It is designed to operate over a temperature range of -40°C to 125°C.
Coilcraft XAL1010-562MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 21.2A |
| Maximum Saturation Current | 23.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00693Ohm |
| Minimum Self Resonant Frequency | 16M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.