The XAL1010-562MTB is a shielded molded wirewound inductor from Coilcraft with a composite core material. It has a nominal inductance of 5.6uH and a tolerance of 20%. The inductor can handle a maximum DC current of 21.2A and has a maximum saturation current of 23.6A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a minimum self resonant frequency of 16MHz and a maximum DC resistance of 6.93mOhms. The inductor measures 11.8mm in length, 10mm in height, and 10.5mm in depth. It operates within a temperature range of -40C to 125C.
Coilcraft XAL1010-562MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 21.2A |
| Maximum Saturation Current | 23.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00693Ohm |
| Minimum Self Resonant Frequency | 16M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.