The XAL1010-681MEB is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 0.68uH and a maximum operating temperature of 125C. The inductor is designed for power applications and has a maximum rated current of 48mA. It is a dual-ended, surface mount component with a package height of 10mm and a width of 10mm.
Coilcraft XAL1010-681MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00096 |
| Rated Current-Max | 48 |
| Test Frequency | 1 |
| Self Resonance Frequency | 53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.