The XAL1010-682MSD is a shielded/molded wirewound inductor from Coilcraft. It features a composite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 18.5A and a maximum saturation current of 21.8A (typical). The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 14MHz (typical) and a maximum DC resistance of 0.0089 ohms. It measures 11.8mm in length, 10mm in height, and 10.5mm in product depth. The operating temperature range is from -40°C to 125°C.
Coilcraft XAL1010-682MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 18.5A |
| Maximum Saturation Current | 21.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0089Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.