The XAL1010-822MED is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 8.2uH and a maximum rated current of 17.1A. The inductor operates within a temperature range of -40 to 125C. It is a dual-ended, shielded device with a self-resonance frequency of 12MHz and a DC resistance of 0.0129 ohms.
Coilcraft XAL1010-822MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0129 |
| Rated Current-Max | 17.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.