The XAL1010-822MSD is a shielded/molded wirewound inductor from Coilcraft. It features a composite core material and a maximum DC current rating of 17.1A. The inductor has a minimum self resonant frequency of 12Mhz and a maximum DC resistance of 0.0129 ohms. It measures 11.8mm in length, 10.5mm in depth, and 10mm in height. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft XAL1010-822MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 17.1A |
| Maximum Saturation Current | 18.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0129Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.