The XAL1030-102MTB is a shielded/molded wirewound inductor from Coilcraft. It has a type of power inductor with a composite core material and a tolerance of 20%. The inductor has a maximum DC current of 23A and a maximum saturation current of 35A. The maximum DC resistance is 0.00495 ohms and the minimum self resonant frequency is 41 MHz. The inductor is available in a surface mount package with a product length of 11.8 mm, a height of 3.1 mm, and a product depth of 10.5 mm. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23A |
| Maximum Saturation Current | 35A |
| Max DC Resistance | 0.00495Ohm |
| Minimum Self Resonant Frequency | 41M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 3.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |