The XAL1060-152MSD is a shielded/molded wirewound inductor from Coilcraft. It has a composite core material and a tolerance of 20%. The inductor's inductance is 1.5uH, with a maximum DC current of 24.4A and a maximum saturation current of 36A. The inductance decreases by 30% at the maximum saturation current. The inductor's DC resistance is 0.0033R, and its minimum self-resonant frequency is 36M(Typ). It has a product length of 11.8, a height of 6, and a product depth of 10.5. The inductor operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 24.4A |
| Maximum Saturation Current | 36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0033Ohm |
| Minimum Self Resonant Frequency | 36M(Typ)Hz |
| Product Length | 11.8mm |
| Height | 6mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |