The XAL1060-681MEB is a 2-terminal chip inductor from Coilcraft with a nominal inductance of 0.68uH. It has a maximum operating temperature of 125°C and a maximum rated current of 33.9A. The inductor is shielded and has a DC resistance of 0.0015. It is designed for general purpose inductor applications and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0015 |
| Rated Current-Max | 33.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |