The XAL1580-102MED is a shielded, general purpose inductor from Coilcraft. It features a nominal inductance of 1uH and a maximum rated current of 57.5mA. The inductor is designed for power applications and has a self-resonance frequency of 30. It is available in a surface mount package with dimensions of 16.2x15.2x8.2mm and is rated for operation between -40 and 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.2 |
| Tolerance | 20 |
| Package Width | 15.2 |
| Package Height | 8.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00112 |
| Rated Current-Max | 57.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |