The XAL1580-202MED is a surface mount general purpose inductor with a nominal inductance of 2uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a self resonance frequency of 20.1kHz. This inductor is shielded and has a DC resistance of 0.00229 ohms. It is designed for use as a power inductor and has a maximum rated current of 39.9A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.2 |
| Tolerance | 20 |
| Package Width | 15.2 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00229 |
| Rated Current-Max | 39.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |