
This general purpose inductor from Coilcraft features a nominal inductance of 1uH and a maximum rated current of 9.6A. It is shielded and designed for power inductor applications. The inductor is available in a 4x2.1mm dual ended package type, suitable for surface mount applications. It operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft XAL4020-102MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0146 |
| Rated Current-Max | 9.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.