The XAL4020-102MEC is a surface mount general purpose inductor from Coilcraft with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a tolerance of 20% and a rated current maximum of 9.6 amps. The inductor is shielded and has a self resonance frequency of 79 MHz. It is a dual-ended inductor with a package length, width, and height of 4mm, 4mm, and 2.1mm respectively. The inductor is designed for power inductor applications.
Coilcraft XAL4020-102MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0146 |
| Rated Current-Max | 9.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.