The XAL4020-152MSC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 1.5uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is shielded. The inductor is designed for power applications and has a self resonance frequency of 64 MHz. It measures 4x4x2.1mm in size and has a DC resistance of 0.0236 ohms.
Sign in to ask questions about the Coilcraft XAL4020-152MSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft XAL4020-152MSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0236 |
| Rated Current-Max | 7.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL4020-152MSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.