Inductor Power Shielded/Molded Wirewound 1.5uH 20% 1MHz Composite 7.5A 0.0236Ohm DCR 1515 Automotive T/R
Coilcraft XAL4020-152MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 7.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0236Ohm |
| Minimum Self Resonant Frequency | 64M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.