The XAL4020-401MED is a shielded general purpose inductor from Coilcraft with a nominal inductance of 0.4uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is designed for power applications and has a maximum rated current of 14A. It is available in a surface mount package type with dimensions of 4mm in length, 4mm in width, and 2.1mm in height.
Coilcraft XAL4020-401MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0083 |
| Rated Current-Max | 14 |
| Test Frequency | 1 |
| Self Resonance Frequency | 145 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.