
The XAL4040-103MEC is a 10uH general purpose inductor from Coilcraft. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a rated current of 3.1A. It is a power inductor with a self resonance frequency of 24MHz and a DC resistance of 0.0924 ohms. The inductor is available in a CHIP package type with a length of 4mm, width of 4mm, and height of 4.1mm.
Coilcraft XAL4040-103MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0924 |
| Rated Current-Max | 3.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.