
The XAL4040-153MEC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 15uH with a tolerance of 20% and a maximum rated current of 2.8A. The inductor is shielded and has a self resonance frequency of 20 MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XAL4040-153MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 2.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.