The XAL4040-153MTD is a shielded, wirewound inductor with a composite core material and a tolerance of 20%. It has an inductance of 15uH and a maximum DC current rating of 2.8A. The inductor's inductance decreases by 30% at its saturation current. The device has a maximum DC resistance of 0.12 and a minimum self-resonant frequency of 20M. It is designed for surface mount applications and has a case size of 1515. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft XAL4040-153MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 2.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.12Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 4.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.