The XAL5030-222MEB is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 2.2uH and a maximum operating temperature of 125C. The inductor is designed for power applications and has a maximum rated current of 9.7A. It is shielded and has a self resonance frequency of 38MHz. The inductor is available in a CHIP package type.
Coilcraft XAL5030-222MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0145 |
| Rated Current-Max | 9.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.