This is a general purpose inductor with a nominal inductance of 15uH and a maximum operating temperature of 125C. It has a maximum rated current of 3.9A and a DC resistance of 0.0767 ohms. The inductor is shielded and has a self-resonance frequency of 13. It is a dual-ended inductor with a package length of 5.48mm, width of 5.28mm, and height of 5.1mm.
Coilcraft XAL5050-153MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 5.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0767 |
| Rated Current-Max | 3.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.