The XAL6030-181MEC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.18uH with a tolerance of 20% and a maximum rated current of 32A. The inductor operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 141MHz. It is shielded and designed for power inductor applications.
Coilcraft XAL6030-181MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.56 |
| Tolerance | 20 |
| Package Width | 6.36 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00175 |
| Rated Current-Max | 32 |
| Test Frequency | 1 |
| Self Resonance Frequency | 141 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL6030-181MEC to view detailed technical specifications.
No datasheet is available for this part.