The XAL6030-182MEB is a general purpose inductor from Coilcraft with a nominal inductance of 1.8uH. It has a maximum operating temperature of 125C and a maximum rated current of 14A. The inductor is a 2-terminal device with a dual ended terminal placement and is shielded. It is a surface mount component with a package length of 6.56mm, width of 6.36mm, and height of 3.1mm.
Coilcraft XAL6030-182MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.56 |
| Tolerance | 20 |
| Package Width | 6.36 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01052 |
| Rated Current-Max | 14 |
| Test Frequency | 1 |
| Self Resonance Frequency | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL6030-182MEB to view detailed technical specifications.
No datasheet is available for this part.