The XAL6030-331MEB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.33uH and a tolerance of 20%. The inductor is shielded and has a maximum rated current of 25A. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XAL6030-331MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.56 |
| Tolerance | 20 |
| Package Width | 6.36 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00253 |
| Rated Current-Max | 25 |
| Test Frequency | 1 |
| Self Resonance Frequency | 89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL6030-331MEB to view detailed technical specifications.
No datasheet is available for this part.