
The XAL6030-561MEB is a shielded general purpose inductor from Coilcraft with a nominal inductance of 0.56uH. It has a maximum operating temperature of 125C and a maximum rated current of 22A. The inductor is a surface mount device with a package height of 3.1mm and a width of 6.36mm. It is designed for use as a power inductor and has a self resonance frequency of 61MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.56 |
| Tolerance | 20 |
| Package Width | 6.36 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00331 |
| Rated Current-Max | 22 |
| Test Frequency | 1 |
| Self Resonance Frequency | 61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |