The XAL6060-223MTB is a shielded/molded power inductor from Coilcraft. It features a composite core material and a wirewound technology. The inductor has a nominal inductance of 22uH with a tolerance of 20%. It can handle a maximum DC current of 5A and has a typical temperature rise of 40°C. The inductor's maximum saturation current is 5.6A (typical) and it experiences a 30% decrease in inductance at this current. The device has a minimum self-resonant frequency of 9MHz (typical) and a maximum DC resistance of 0.06063 ohms. It measures 6.76mm in length, 6.1mm in height, and 6.56mm in depth. The XAL6060-223MTB operates over a temperature range of -40°C to 125°C.
Coilcraft XAL6060-223MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.06063Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.