The XAL6060-333MED is a shielded, wirewound inductor from Coilcraft. It features a composite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 3.6A and a typical temperature rise of 40C. The maximum saturation current is 3.7A (typical) with an inductance decrease of 30% at this current. The inductor has a minimum self-resonant frequency of 7MHz (typical) and a maximum DC resistance of 0.105 ohms. It measures 6.76mm in length, 6.1mm in height, and 6.56mm in depth. The operating temperature range is -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.105Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |