The XAL7030-301MEB is a shielded general purpose inductor with a nominal inductance of 0.3uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 27.6mA and a self resonance frequency of 101kHz. The inductor is designed for power inductor applications and has a DC resistance of 0.00192 ohms. It is a surface mount component with a package length and width of 7.5mm and a height of 3.1mm.
Coilcraft XAL7030-301MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00192 |
| Rated Current-Max | 27.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 101 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.