The XAL7030-301MED is a shielded/molded wirewound inductor with a composite core material, offering an inductance of 0.3uH and a tolerance of 20%. It has a maximum DC current rating of 27.6A and a maximum saturation current of 41A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 101Mhz typ and a maximum DC resistance of 0.00192 ohms. It measures 8mm in length, 3.1mm in height, and 8mm in depth. The operating temperature range is from -40C to 125C.
Coilcraft XAL7030-301MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 27.6A |
| Maximum Saturation Current | 41(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00192Ohm |
| Minimum Self Resonant Frequency | 101M(Typ)Hz |
| Product Length | 8mm |
| Height | 3.1mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.