The XAL7030-682MEC is a 6.8uH general purpose inductor from Coilcraft, designed for power inductor applications. It features a shielded construction and a maximum operating temperature of 125C. The inductor has a rated current of 6.8A and a self resonance frequency of 15MHz. It is available in a 3030 surface mount package.
Coilcraft XAL7030-682MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05175 |
| Rated Current-Max | 6.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL7030-682MEC to view detailed technical specifications.
No datasheet is available for this part.